Knipex Hexagonal Nut Driver, 9 mm Tip, VDE/1000V, 125 mm Blade, 237 mm Overall

RS Stock No.: 267-3192Brand: KnipexManufacturers Part No.: 98 03 09
brand-logo
View all in Nut Drivers

Technical documents

Specifications

Brand

Knipex

Tip Type

Hexagonal

Non Sparking

No

Tip Size

9 mm

Blade Length

125 mm

Overall Length

237 mm

VDE/1000V Approved

Yes

Blade Material

Chrome Vanadium Steel

Handle Material

Bi-material

ESD Safe

No

Height Safe

Yes

Country of Origin

Slovenia

€ 29.38

€ 29.38 Each (ex VAT)

Knipex Hexagonal Nut Driver, 9 mm Tip, VDE/1000V, 125 mm Blade, 237 mm Overall

€ 29.38

€ 29.38 Each (ex VAT)

Knipex Hexagonal Nut Driver, 9 mm Tip, VDE/1000V, 125 mm Blade, 237 mm Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Knipex

Tip Type

Hexagonal

Non Sparking

No

Tip Size

9 mm

Blade Length

125 mm

Overall Length

237 mm

VDE/1000V Approved

Yes

Blade Material

Chrome Vanadium Steel

Handle Material

Bi-material

ESD Safe

No

Height Safe

Yes

Country of Origin

Slovenia