Knipex Cobra® Water Pump Pliers, 250 mm Overall, Flat, Straight Tip, 46mm Jaw

RS Stock No.: 727-6730Brand: KnipexManufacturers Part No.: 87 02 250Distrelec Article No.: 18053167
brand-logo
View all in Pliers

Technical documents

Specifications

Brand

Knipex

Plier Type

Water Pump Pliers

Number of Pieces

1

Overall Length

250 mm

VDE/1000V Approved

No

Tip Style

Flat, Straight

ESD Safe

No

Material

Chrome Vanadium Electric Steel

Jaw Length

46mm

Jaw Opening

0 → 46mm

Model Number

Cobra®

Non Sparking

No

Height Safe

No

Distrelec Product Id

18053167

Country of Origin

Germany

Product details

Cobra High Tech Water Pump Pliers

Fine adjustment
Self-locking on pipes & nuts
Gripping teeth hardened to 61 HRC
Box-joint design
Secure catching of the hinge bolt means no unintentional shifting
Finger guard
Forged, oil hardened Chrome Vanadium Steel
Very large gripping capacity

Stock information temporarily unavailable.

€ 50.01

€ 50.01 Each (ex VAT)

Knipex Cobra® Water Pump Pliers, 250 mm Overall, Flat, Straight Tip, 46mm Jaw

€ 50.01

€ 50.01 Each (ex VAT)

Knipex Cobra® Water Pump Pliers, 250 mm Overall, Flat, Straight Tip, 46mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Knipex

Plier Type

Water Pump Pliers

Number of Pieces

1

Overall Length

250 mm

VDE/1000V Approved

No

Tip Style

Flat, Straight

ESD Safe

No

Material

Chrome Vanadium Electric Steel

Jaw Length

46mm

Jaw Opening

0 → 46mm

Model Number

Cobra®

Non Sparking

No

Height Safe

No

Distrelec Product Id

18053167

Country of Origin

Germany

Product details

Cobra High Tech Water Pump Pliers

Fine adjustment
Self-locking on pipes & nuts
Gripping teeth hardened to 61 HRC
Box-joint design
Secure catching of the hinge bolt means no unintentional shifting
Finger guard
Forged, oil hardened Chrome Vanadium Steel
Very large gripping capacity