Knipex Hose Clamp Pliers, 180 mm Overall, Angled, Straight Tip

RS Stock No.: 136-7432Brand: KnipexManufacturers Part No.: 85 51 180 C
brand-logo
View all in Pliers

Technical documents

Specifications

Brand

Knipex

Plier Type

Hose Clamp Pliers

Number of Pieces

1

Overall Length

180 mm

VDE/1000V Approved

No

ESD Safe

No

Tip Style

Angled, Straight

Material

Chrome Vanadium Electric Steel

Non Sparking

No

Height Safe

No

Country of Origin

Germany

Product details

Knipex Hose Clamp Pliers

The Knipex hose clamp pliers are designed to open and close click clamps. The rotating jaw inserts allow for the safe actuation of clamps in any position. Good leverage allows clamps to be opened and closes comfortably and easily. Forged from a high grade of special steel, oil hardened for added strength and durability.

Features and Benefits

Handles with non-slip plastic coating
Made from Chrome vanadium electric steel, forged, oil hardened
Slim head design
Good handle leverage

€ 84.43

€ 84.43 Each (ex VAT)

Knipex Hose Clamp Pliers, 180 mm Overall, Angled, Straight Tip

€ 84.43

€ 84.43 Each (ex VAT)

Knipex Hose Clamp Pliers, 180 mm Overall, Angled, Straight Tip

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Knipex

Plier Type

Hose Clamp Pliers

Number of Pieces

1

Overall Length

180 mm

VDE/1000V Approved

No

ESD Safe

No

Tip Style

Angled, Straight

Material

Chrome Vanadium Electric Steel

Non Sparking

No

Height Safe

No

Country of Origin

Germany

Product details

Knipex Hose Clamp Pliers

The Knipex hose clamp pliers are designed to open and close click clamps. The rotating jaw inserts allow for the safe actuation of clamps in any position. Good leverage allows clamps to be opened and closes comfortably and easily. Forged from a high grade of special steel, oil hardened for added strength and durability.

Features and Benefits

Handles with non-slip plastic coating
Made from Chrome vanadium electric steel, forged, oil hardened
Slim head design
Good handle leverage