Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Knipex Pliers, 130 mm Overall, Straight Tip, 23mm Jaw

RS Stock No.: 222-2741Brand: KnipexManufacturers Part No.: 36 12 130 SB
brand-logo
View all in Pliers

Technical documents

Specifications

Brand

Knipex

Plier Type

Mechanics Plier

Number of Pieces

1

Overall Length

130 mm

VDE/1000V Approved

No

Tip Style

Straight

ESD Safe

No

Material

Steel

Jaw Length

23mm

Jaw Depth

9.5mm

Non Sparking

No

Height Safe

No

Country of Origin

Germany

Product details

Electronics assembly pliers

Precision pliers for extremely accurate electronics assembly work
For bending and cutting off wire ends
Mirror finish, ergonomically designed grips
No chrome to flake off

Stock information temporarily unavailable.

P.O.A.

Knipex Pliers, 130 mm Overall, Straight Tip, 23mm Jaw

P.O.A.

Knipex Pliers, 130 mm Overall, Straight Tip, 23mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Knipex

Plier Type

Mechanics Plier

Number of Pieces

1

Overall Length

130 mm

VDE/1000V Approved

No

Tip Style

Straight

ESD Safe

No

Material

Steel

Jaw Length

23mm

Jaw Depth

9.5mm

Non Sparking

No

Height Safe

No

Country of Origin

Germany

Product details

Electronics assembly pliers

Precision pliers for extremely accurate electronics assembly work
For bending and cutting off wire ends
Mirror finish, ergonomically designed grips
No chrome to flake off