Knipex Pliers, 145 mm Overall, 35mm Jaw

RS Stock No.: 267-7047Brand: KnipexManufacturers Part No.: 35 82 145
brand-logo
View all in Pliers

Technical documents

Specifications

Brand

Knipex

Overall Length

145 mm

Material

Ball Bearing Steel

Jaw Length

35mm

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Knipex Pliers, 145 mm Overall, 35mm Jaw

P.O.A.

Knipex Pliers, 145 mm Overall, 35mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Knipex

Overall Length

145 mm

Material

Ball Bearing Steel

Jaw Length

35mm

Country of Origin

Germany

You may be interested in