Technical documents
Specifications
Brand
KnipexNumber of Pieces
1
Overall Length
155 mm
VDE/1000V Approved
No
ESD Safe
No
Tip Style
Straight
Material
Ball Bearing Steel
Jaw Length
40mm
Non Sparking
No
Height Safe
No
Country of Origin
Germany
Stock information temporarily unavailable.
€ 60.36
€ 60.36 Each (ex VAT)
Knipex Pliers, 155 mm Overall, Straight Tip, 40mm Jaw
1
€ 60.36
€ 60.36 Each (ex VAT)
Knipex Pliers, 155 mm Overall, Straight Tip, 40mm Jaw
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KnipexNumber of Pieces
1
Overall Length
155 mm
VDE/1000V Approved
No
ESD Safe
No
Tip Style
Straight
Material
Ball Bearing Steel
Jaw Length
40mm
Non Sparking
No
Height Safe
No
Country of Origin
Germany