Knightsbridge 1.3kW Infrared Infrared Heater, Pillar Mounted, Type G - British 3-pin

RS Stock No.: 739-3539Brand: KnightsbridgeManufacturers Part No.: HEOD1309BK
brand-logo
View all in Infrared Heaters

Technical documents

Specifications

Heat Type

Infrared

Maximum Output Power

1.3kW

Mounting

Pillar Mounted

Control Type

On/Off Switch

Height

370mm

Width

345mm

Depth

180mm

Dimensions

370 x 345 x 180mm

Plug Type

Type G - British 3-pin

Country of Origin

China

Product details

Outdoor 1300W Infrared Heaters

Infrared outdoor heaters utilising R7s 1300W infrared lamps (supplied), and see RS 739-3536 for replacements.

Electrically terminated via 3 metres of 3 core 1.5mm² cable fitted with a 13A rubber plug top
Mesh grille front cover
Heating area 8 to 10m² depending on mounting height
Minimum mounting height 1.8m
Width 345mm x D 180mm x H 370mm including fixing arm
Available in black (RS 739-3539) or white (RS 739-3532)

Stock information temporarily unavailable.

€ 106.28

€ 106.28 Each (ex VAT)

Knightsbridge 1.3kW Infrared Infrared Heater, Pillar Mounted, Type G - British 3-pin

€ 106.28

€ 106.28 Each (ex VAT)

Knightsbridge 1.3kW Infrared Infrared Heater, Pillar Mounted, Type G - British 3-pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Heat Type

Infrared

Maximum Output Power

1.3kW

Mounting

Pillar Mounted

Control Type

On/Off Switch

Height

370mm

Width

345mm

Depth

180mm

Dimensions

370 x 345 x 180mm

Plug Type

Type G - British 3-pin

Country of Origin

China

Product details

Outdoor 1300W Infrared Heaters

Infrared outdoor heaters utilising R7s 1300W infrared lamps (supplied), and see RS 739-3536 for replacements.

Electrically terminated via 3 metres of 3 core 1.5mm² cable fitted with a 13A rubber plug top
Mesh grille front cover
Heating area 8 to 10m² depending on mounting height
Minimum mounting height 1.8m
Width 345mm x D 180mm x H 370mm including fixing arm
Available in black (RS 739-3539) or white (RS 739-3532)