Kleffmann & Weese 300mm Vernier Caliper Caliper 0.05 mm Resolution, Metric

RS Stock No.: 304-8263Brand: Kleffmann & WeeseManufacturers Part No.: 514 300X100MM
View all in Calipers

Technical documents

Specifications

Caliper Type

Vernier Caliper

Capacity

300mm

Imperial or Metric

Metric

Display Type

Analogue

Resolution

0.05 mm

Country of Origin

Bulgaria

Product details

Workshop Calliper Rule

Reading: 0.05 mm + 1/128
Hole measurement approach: 10 mm
DIN 862
Hardened and ground measuring surfaces
Stainless steel
Polished design

Vernier Calipers

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kleffmann & Weese 300mm Vernier Caliper Caliper 0.05 mm Resolution, Metric

P.O.A.

Kleffmann & Weese 300mm Vernier Caliper Caliper 0.05 mm Resolution, Metric
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Caliper Type

Vernier Caliper

Capacity

300mm

Imperial or Metric

Metric

Display Type

Analogue

Resolution

0.05 mm

Country of Origin

Bulgaria

Product details

Workshop Calliper Rule

Reading: 0.05 mm + 1/128
Hole measurement approach: 10 mm
DIN 862
Hardened and ground measuring surfaces
Stainless steel
Polished design

Vernier Calipers

You may be interested in