Kleffmann & Weese 200mm Vernier Caliper Caliper 0.05 mm Resolution, Metric With UKAS Calibration
Technical documents
Specifications
Brand
Kleffmann & WeeseCaliper Type
Vernier Caliper
Capacity
200mm
Imperial or Metric
Metric
Display Type
Analogue
Calibrated
UKAS
Resolution
0.05 mm
Country of Origin
Bulgaria
Product details
Workshop Calliper Rule
Reading: 0.05 mm + 1/128
Hole measurement approach: 10 mm
DIN 862
Hardened and ground measuring surfaces
Stainless steel
Polished design
Vernier Calipers
Stock information temporarily unavailable.
P.O.A.
Kleffmann & Weese 200mm Vernier Caliper Caliper 0.05 mm Resolution, Metric With UKAS Calibration
1
P.O.A.
Kleffmann & Weese 200mm Vernier Caliper Caliper 0.05 mm Resolution, Metric With UKAS Calibration
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Kleffmann & WeeseCaliper Type
Vernier Caliper
Capacity
200mm
Imperial or Metric
Metric
Display Type
Analogue
Calibrated
UKAS
Resolution
0.05 mm
Country of Origin
Bulgaria
Product details
Workshop Calliper Rule
Reading: 0.05 mm + 1/128
Hole measurement approach: 10 mm
DIN 862
Hardened and ground measuring surfaces
Stainless steel
Polished design