Klaxon IP21, IP65 Rated Red Lens for use with Sonos Sounder Beacons 17-60 V

RS Stock No.: 243-0059Brand: KlaxonManufacturers Part No.: PSC-0054
brand-logo
View all in Sounder & Beacon Accessories

Technical documents

Specifications

Brand

Klaxon

Series

Sonos

Accessory Type

Lens

Colour

Red

For Use With

Sonos Sounder Beacons

IP Rating

IP21, IP65

Voltage Rating

17-60 V

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 103.70

€ 103.70 Each (ex VAT)

Klaxon IP21, IP65 Rated Red Lens for use with Sonos Sounder Beacons 17-60 V

€ 103.70

€ 103.70 Each (ex VAT)

Klaxon IP21, IP65 Rated Red Lens for use with Sonos Sounder Beacons 17-60 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Klaxon

Series

Sonos

Accessory Type

Lens

Colour

Red

For Use With

Sonos Sounder Beacons

IP Rating

IP21, IP65

Voltage Rating

17-60 V

Country of Origin

United Kingdom