Kingston 8 GB Industrial MicroSDHC Micro SD Card, Class 10, UHS-I, U3, V30, A1

RS Stock No.: 243-6493Brand: KingstonManufacturers Part No.: SDCIT2/8GBDistrelec Article No.: 30238278
brand-logo
View all in SD Cards

Technical documents

Specifications

SD Card Type

Micro SD Card

Series

SDCIT2

Card Format

MicroSDHC

Capacity

8 GB

Speed Class Rating

Class 10, UHS-I, U3, V30, A1

Industrial

Yes

Adapter Included

SD Card Adapter Included

Temperature Range

-40 → +85°C

Nand Type

TLC

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 29.38

€ 29.38 Each (ex VAT)

Kingston 8 GB Industrial MicroSDHC Micro SD Card, Class 10, UHS-I, U3, V30, A1

€ 29.38

€ 29.38 Each (ex VAT)

Kingston 8 GB Industrial MicroSDHC Micro SD Card, Class 10, UHS-I, U3, V30, A1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

SD Card Type

Micro SD Card

Series

SDCIT2

Card Format

MicroSDHC

Capacity

8 GB

Speed Class Rating

Class 10, UHS-I, U3, V30, A1

Industrial

Yes

Adapter Included

SD Card Adapter Included

Temperature Range

-40 → +85°C

Nand Type

TLC

Country of Origin

Taiwan, Province Of China