Technical documents
Specifications
Brand
KingbrightLED Colours
Orange
Package Type
3mm (T-1)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2 V
Luminous Intensity
800 mcd
Number of Pins
2
Viewing Angle
60 °
Lens Shape
Round
Dominant Wavelength
601 nm
Lens Colour
Orange
Dimensions
3mm
Country of Origin
China
Product details
Kingbright Through Hole Round LED Series - 3mm
This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
€ 3.95
€ 0.791 Each (In a Pack of 5) (ex VAT)
5
€ 3.95
€ 0.791 Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 0.791 | € 3.95 |
50 - 95 | € 0.307 | € 1.53 |
100 - 245 | € 0.307 | € 1.53 |
250 - 495 | € 0.307 | € 1.53 |
500+ | € 0.283 | € 1.42 |
Technical documents
Specifications
Brand
KingbrightLED Colours
Orange
Package Type
3mm (T-1)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2 V
Luminous Intensity
800 mcd
Number of Pins
2
Viewing Angle
60 °
Lens Shape
Round
Dominant Wavelength
601 nm
Lens Colour
Orange
Dimensions
3mm
Country of Origin
China
Product details
Kingbright Through Hole Round LED Series - 3mm
This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.