Kingbright2.2 V Green LED 3mm Through Hole, Round L-7104SGD

RS Stock No.: 507-4113Brand: KingbrightManufacturers Part No.: L-7104SGD
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

Green

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.2 V

Luminous Intensity

40 mcd

Number of Pins

2

Viewing Angle

40 °

Lens Shape

Round

Dominant Wavelength

568 nm

Series

Round

Dimensions

3 x 4.6mm

Lens Colour

Green

You may be interested in
Kingbright2.2 V Green LED 3mm Through Hole, L-7104SGD
€ 0.189Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

Kingbright2.2 V Green LED 3mm Through Hole, Round L-7104SGD

P.O.A.

Each (In a Pack of 100) (ex VAT)

Kingbright2.2 V Green LED 3mm Through Hole, Round L-7104SGD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Kingbright2.2 V Green LED 3mm Through Hole, L-7104SGD
€ 0.189Each (In a Pack of 100) (ex VAT)

Technical documents

Specifications

LED Colours

Green

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.2 V

Luminous Intensity

40 mcd

Number of Pins

2

Viewing Angle

40 °

Lens Shape

Round

Dominant Wavelength

568 nm

Series

Round

Dimensions

3 x 4.6mm

Lens Colour

Green

You may be interested in
Kingbright2.2 V Green LED 3mm Through Hole, L-7104SGD
€ 0.189Each (In a Pack of 100) (ex VAT)