Kingbright2.25 V Red LED 3mm Through Hole, Cylindrical L-424HDT

RS Stock No.: 247-1139Brand: KingbrightManufacturers Part No.: L-424HDTDistrelec Article No.: 17510136
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

Red

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.25 V

Luminous Intensity

1 mcd

Number of Pins

2

Viewing Angle

100 °

Lens Shape

Round

Dominant Wavelength

660 nm

Series

Cylindrical

Dimensions

3mm

Lens Colour

Red

Product details

Kingbright Through Hole Cylindrical LED Series

The cylindrical series of through hole LEDs, from Kingbright, are available in 3mm and 5mm packages with a diffused, cylindrical lens shape. These LEDs are very reliable and rugged with a long lifetime. The cylindrical LEDs also offer low power consumption. Kingbright’s cylindrical LEDs fulfil the needs of a wide variety of through-hole LED applications.

Colours available: green, red, orange and yellow
Wide variety of viewing angles

Visible Light LEDs, Kingbright

You may be interested in
Stock information temporarily unavailable.

€ 2.12

€ 0.425 Each (In a Pack of 5) (ex VAT)

Kingbright2.25 V Red LED 3mm Through Hole, Cylindrical L-424HDT

€ 2.12

€ 0.425 Each (In a Pack of 5) (ex VAT)

Kingbright2.25 V Red LED 3mm Through Hole, Cylindrical L-424HDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45€ 0.425€ 2.12
50 - 245€ 0.401€ 2.01
250 - 495€ 0.378€ 1.89
500 - 995€ 0.378€ 1.89
1000+€ 0.33€ 1.65
You may be interested in

Technical documents

Specifications

LED Colours

Red

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.25 V

Luminous Intensity

1 mcd

Number of Pins

2

Viewing Angle

100 °

Lens Shape

Round

Dominant Wavelength

660 nm

Series

Cylindrical

Dimensions

3mm

Lens Colour

Red

Product details

Kingbright Through Hole Cylindrical LED Series

The cylindrical series of through hole LEDs, from Kingbright, are available in 3mm and 5mm packages with a diffused, cylindrical lens shape. These LEDs are very reliable and rugged with a long lifetime. The cylindrical LEDs also offer low power consumption. Kingbright’s cylindrical LEDs fulfil the needs of a wide variety of through-hole LED applications.

Colours available: green, red, orange and yellow
Wide variety of viewing angles

Visible Light LEDs, Kingbright

You may be interested in