Kingbright2.5 V, 4 V, 4.1 V RGB LED 5mm Through Hole, L-154A4SURKQBDZGW

RS Stock No.: 165-1767Brand: KingbrightManufacturers Part No.: L-154A4SURKQBDZGW
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

RGB

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

3

Forward Voltage

2.5 V, 4 V, 4.1 V

Luminous Intensity

300 mcd, 700 mcd, 1300 mcd

Number of Pins

4

Viewing Angle

60 °

Lens Shape

Round

Dominant Wavelength

465 / 525 / 630 nm

Dimensions

5 (Dia.) x 8.6mm

Lens Colour

White

Country of Origin

China

Product details

Kingbright Through Hole Multi-Colour LED Series

This family of LEDs, from Kingbright, are multi-colour devices. They come in bi-colour and full colour options in various through hole package types. There are also water clear and diffused lens types.
The multi-colour LEDs offer long life solid-state reliability with low power consumptions. Their uniform light output makes them ideal for general purpose applications.

Features of the Multi-Colour LEDs:
Variety of package sizes: 3 mm, 5 mm, 8 mm and 10 mm
Packages shapes: Round, Cylindrical and Rectangular
Range of colour options: Bi-colour and full colour

Visible Light LEDs, Kingbright

€ 454.30

€ 0.909 Each (In a Bag of 500) (ex VAT)

Kingbright2.5 V, 4 V, 4.1 V RGB LED 5mm Through Hole, L-154A4SURKQBDZGW

€ 454.30

€ 0.909 Each (In a Bag of 500) (ex VAT)

Kingbright2.5 V, 4 V, 4.1 V RGB LED 5mm Through Hole, L-154A4SURKQBDZGW

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Bag
500 - 500€ 0.909€ 454.30
1000+€ 0.861€ 430.70

Technical documents

Specifications

LED Colours

RGB

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

3

Forward Voltage

2.5 V, 4 V, 4.1 V

Luminous Intensity

300 mcd, 700 mcd, 1300 mcd

Number of Pins

4

Viewing Angle

60 °

Lens Shape

Round

Dominant Wavelength

465 / 525 / 630 nm

Dimensions

5 (Dia.) x 8.6mm

Lens Colour

White

Country of Origin

China

Product details

Kingbright Through Hole Multi-Colour LED Series

This family of LEDs, from Kingbright, are multi-colour devices. They come in bi-colour and full colour options in various through hole package types. There are also water clear and diffused lens types.
The multi-colour LEDs offer long life solid-state reliability with low power consumptions. Their uniform light output makes them ideal for general purpose applications.

Features of the Multi-Colour LEDs:
Variety of package sizes: 3 mm, 5 mm, 8 mm and 10 mm
Packages shapes: Round, Cylindrical and Rectangular
Range of colour options: Bi-colour and full colour

Visible Light LEDs, Kingbright