Technical documents
Specifications
Brand
KingbrightLED Colours
Yellow
Package Type
1608 (0603)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.5 V
Luminous Intensity
8 mcd
Number of Pins
2
Viewing Angle
120 °
Lens Shape
Rectangle
Dominant Wavelength
588 nm
Dimensions
1.6 x 0.8 x 0.75mm
Lens Colour
Clear
Country of Origin
China
Product details
Kingbright SMT Chip LED 1608 (0603) Package, 0.75mm Height
Surface mount Chip LED in the industry standard 0603 package
Low Power consumption
Wide viewing angles
Package footprint 1.6 x 0.8 mm
Suitable for optical indicators and display back lighting
Visible Light LEDs, Kingbright
€ 188.80
€ 0.094 Each (On a Reel of 2000) (ex VAT)
2000
€ 188.80
€ 0.094 Each (On a Reel of 2000) (ex VAT)
2000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
2000 - 4000 | € 0.094 | € 188.80 |
6000+ | € 0.094 | € 188.80 |
Technical documents
Specifications
Brand
KingbrightLED Colours
Yellow
Package Type
1608 (0603)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.5 V
Luminous Intensity
8 mcd
Number of Pins
2
Viewing Angle
120 °
Lens Shape
Rectangle
Dominant Wavelength
588 nm
Dimensions
1.6 x 0.8 x 0.75mm
Lens Colour
Clear
Country of Origin
China
Product details
Kingbright SMT Chip LED 1608 (0603) Package, 0.75mm Height
Surface mount Chip LED in the industry standard 0603 package
Low Power consumption
Wide viewing angles
Package footprint 1.6 x 0.8 mm
Suitable for optical indicators and display back lighting