WYPALL WypAll White Cloths for General Cleaning, Dry Use, Bag of 76, 305 x 318mm, Repeat Use

RS Stock No.: 183-1537Brand: WYPALLManufacturers Part No.: 6034
brand-logo
View all in Cloths

Technical documents

Specifications

Application

General Cleaning

Colour

White

Trade Name

WYPALL

Range

WYPALL

Package Type

Bag

Number of Wipes per Pack

76

Wiper Size

305 x 318mm

Wet/Dry

Dry

Repeat/Single Use

Repeat Use

Ply

1

Country of Origin

United States

Stock information temporarily unavailable.

€ 338.78

€ 338.78 1 Box of 12 (ex VAT)

WYPALL WypAll White Cloths for General Cleaning, Dry Use, Bag of 76, 305 x 318mm, Repeat Use

€ 338.78

€ 338.78 1 Box of 12 (ex VAT)

WYPALL WypAll White Cloths for General Cleaning, Dry Use, Bag of 76, 305 x 318mm, Repeat Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Application

General Cleaning

Colour

White

Trade Name

WYPALL

Range

WYPALL

Package Type

Bag

Number of Wipes per Pack

76

Wiper Size

305 x 318mm

Wet/Dry

Dry

Repeat/Single Use

Repeat Use

Ply

1

Country of Origin

United States