Technical documents
Specifications
Brand
Kimberly ClarkType
Rolled Hand Towel
Colour
White
Width
33.5mm
Depth
43.5mm
Height
27.62mm
Material
Plastic
Country of Origin
Mexico
Stock information temporarily unavailable.
€ 405.85
€ 405.85 Each (ex VAT)
Kimberly Clark Plastic White Rolled Hand Towel Towel Dispenser, 43.5mm x 27.62mm x 33.5mm
1
€ 405.85
€ 405.85 Each (ex VAT)
Kimberly Clark Plastic White Rolled Hand Towel Towel Dispenser, 43.5mm x 27.62mm x 33.5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Kimberly ClarkType
Rolled Hand Towel
Colour
White
Width
33.5mm
Depth
43.5mm
Height
27.62mm
Material
Plastic
Country of Origin
Mexico