Kimberly Clark 36 Packs of rolls of 18720 Sheets Toilet Roll, 1 ply

RS Stock No.: 183-1488Brand: Kimberly ClarkManufacturers Part No.: 4471
brand-logo
View all in Toilet Rolls

Technical documents

Specifications

Number of Ply

1

Number of Sheets

18720

Number of Rolls

36

Range

HOSTESS

Colour

White

Better World Verification

EU EcoLabel

Better World Product (Find out more)

Yes

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 109.67

€ 109.67 1 Box of 36 (ex VAT)

Kimberly Clark 36 Packs of rolls of 18720 Sheets Toilet Roll, 1 ply

€ 109.67

€ 109.67 1 Box of 36 (ex VAT)

Kimberly Clark 36 Packs of rolls of 18720 Sheets Toilet Roll, 1 ply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Number of Ply

1

Number of Sheets

18720

Number of Rolls

36

Range

HOSTESS

Colour

White

Better World Verification

EU EcoLabel

Better World Product (Find out more)

Yes

Country of Origin

United Kingdom