Kern PLS 6200-2A Precision Balance Weighing Scale, 6.2kg Weight Capacity, With RS Calibration

RS Stock No.: 788-8973Brand: KernManufacturers Part No.: PLS 6200-2A
brand-logo
View all in Weighing Scales

Technical documents

Specifications

Brand

Kern

Weighing Capacity

6.2kg

Scale Type

Precision Balance

Resolution

0.01 g

Calibrated

RSCAL

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Diameter

160mm

Net Weight

4.5kg

Model Number p

PLS 6200-2A

Maximum Operating Temperature

+35°C

Minimum Operating Temperature

+5°C

Country of Origin

China

Product details

PLS Series Scales

Professional PLS series scales ideal for use within small spaces.

Glass draught guard.
Ergonomically optiminised keypad for left and right handed users.
Level indicators.
Adjustable feet.

Stock information temporarily unavailable.

€ 1,799.36

€ 1,799.36 Each (ex VAT)

Kern PLS 6200-2A Precision Balance Weighing Scale, 6.2kg Weight Capacity, With RS Calibration

Calibration type

€ 1,799.36

€ 1,799.36 Each (ex VAT)

Kern PLS 6200-2A Precision Balance Weighing Scale, 6.2kg Weight Capacity, With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Kern

Weighing Capacity

6.2kg

Scale Type

Precision Balance

Resolution

0.01 g

Calibrated

RSCAL

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Diameter

160mm

Net Weight

4.5kg

Model Number p

PLS 6200-2A

Maximum Operating Temperature

+35°C

Minimum Operating Temperature

+5°C

Country of Origin

China

Product details

PLS Series Scales

Professional PLS series scales ideal for use within small spaces.

Glass draught guard.
Ergonomically optiminised keypad for left and right handed users.
Level indicators.
Adjustable feet.