Technical documents
Specifications
Brand
KernMagnification Power
0.7 → 4.5X
Illuminated
Yes
Illumination Type
LED
Weight
1kg
Plug Type
Type C - European Plug
Model Number p
OZM-9
Country of Origin
China
Product details
Kern Stereo Microscope Sets OZL-9/OZM-9
Kern Stereo Microscope sets with universal stand and illumination for your functional workplace. Featuring a stereo microscope head, universal stand and a ring illumination. The microscope saves you time on configuration, you get an inexpensive and highly flexible solution for your microscope workplace.
OZL Range
Binocular or Trinocular option
Telescopic arm with plate
With coarse focusing knob
Adjustable torque of the hand wheels
4.5 W LED Ring Light
OZM Range
Binocular or Trinocular option
Jointed arm with clam
With coarse focusing knob
Adjustable torque of the hand wheels
4.5 W LED Ring Light
€ 3,174.25
€ 3,174.25 Each (ex VAT)
1
€ 3,174.25
€ 3,174.25 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KernMagnification Power
0.7 → 4.5X
Illuminated
Yes
Illumination Type
LED
Weight
1kg
Plug Type
Type C - European Plug
Model Number p
OZM-9
Country of Origin
China
Product details
Kern Stereo Microscope Sets OZL-9/OZM-9
Kern Stereo Microscope sets with universal stand and illumination for your functional workplace. Featuring a stereo microscope head, universal stand and a ring illumination. The microscope saves you time on configuration, you get an inexpensive and highly flexible solution for your microscope workplace.
OZL Range
Binocular or Trinocular option
Telescopic arm with plate
With coarse focusing knob
Adjustable torque of the hand wheels
4.5 W LED Ring Light
OZM Range
Binocular or Trinocular option
Jointed arm with clam
With coarse focusing knob
Adjustable torque of the hand wheels
4.5 W LED Ring Light