Kern OBT 103 Microscope, 4X Magnification

RS Stock No.: 205-9605Brand: KernManufacturers Part No.: OBT 103
brand-logo
View all in Microscopes

Technical documents

Specifications

Brand

Kern

Magnification Power

4 X, 10 X, 40X

Illuminated

Yes

Illumination Type

LED

Battery Operated

Yes

Battery Type

AA

Weight

2.2kg

Dimensions

195 x 147 x 325mm

Plug Type

Type C - European Plug

Model Number p

OBT-1

Country of Origin

China

Stock information temporarily unavailable.

€ 432.84

€ 432.84 Each (ex VAT)

Kern OBT 103 Microscope, 4X Magnification

€ 432.84

€ 432.84 Each (ex VAT)

Kern OBT 103 Microscope, 4X Magnification
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Kern

Magnification Power

4 X, 10 X, 40X

Illuminated

Yes

Illumination Type

LED

Battery Operated

Yes

Battery Type

AA

Weight

2.2kg

Dimensions

195 x 147 x 325mm

Plug Type

Type C - European Plug

Model Number p

OBT-1

Country of Origin

China