Technical documents
Specifications
Brand
KEMETTechnology
Hybrid
Capacitance
33µF
Dielectric Material Family
Tantalum
Voltage
6.3V dc
Mounting Type
Surface Mount
Package/Case
3216-12
Equivalent Series Resistance
200mΩ
Tolerance
±20%
Length
3.2mm
Height
1.1mm
Maximum Operating Temperature
+125°C
Dimensions
3.2 x 1.6 x 1.1mm
Series
T597
Electrolyte Type
Solid
Automotive Standard
AEC-Q200
Minimum Operating Temperature
-55°C
Dissipation Factor
10%
Polarised
Polar
Leakage Current
62.4 μA
Lifetime
2000h
Ripple Current
570mA
Country of Origin
Thailand
€ 6.08
€ 1.215 Each (In a Pack of 5) (ex VAT)
Standard
5
€ 6.08
€ 1.215 Each (In a Pack of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KEMETTechnology
Hybrid
Capacitance
33µF
Dielectric Material Family
Tantalum
Voltage
6.3V dc
Mounting Type
Surface Mount
Package/Case
3216-12
Equivalent Series Resistance
200mΩ
Tolerance
±20%
Length
3.2mm
Height
1.1mm
Maximum Operating Temperature
+125°C
Dimensions
3.2 x 1.6 x 1.1mm
Series
T597
Electrolyte Type
Solid
Automotive Standard
AEC-Q200
Minimum Operating Temperature
-55°C
Dissipation Factor
10%
Polarised
Polar
Leakage Current
62.4 μA
Lifetime
2000h
Ripple Current
570mA
Country of Origin
Thailand