KEMET 220nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole

RS Stock No.: 146-3545Brand: KEMETManufacturers Part No.: C315C224K5R5TA
brand-logo

Technical documents

Specifications

Brand

KEMET

Capacitance

220nF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±10%

Dimensions

3.81 x 2.54 x 3.14mm

Length

3.81mm

Depth

2.54mm

Height

3.14mm

Series

Goldmax 300

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Radial

Lead Spacing

2.54 mm

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 7.55

€ 0.378 Each (In a Pack of 20) (ex VAT)

KEMET 220nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole

€ 7.55

€ 0.378 Each (In a Pack of 20) (ex VAT)

KEMET 220nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
20 - 240€ 0.378€ 7.55
260+€ 0.212€ 4.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

KEMET

Capacitance

220nF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±10%

Dimensions

3.81 x 2.54 x 3.14mm

Length

3.81mm

Depth

2.54mm

Height

3.14mm

Series

Goldmax 300

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Radial

Lead Spacing

2.54 mm

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more