KEMET 15nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10 % , SMD

RS Stock No.: 210-7045Brand: KEMETManufacturers Part No.: C0805C153K1TACAUTO
brand-logo

Technical documents

Specifications

Brand

KEMET

Capacitance

15nF

Voltage

100V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Tolerance

±10 %

Country of Origin

Mexico

Stock information temporarily unavailable.

€ 944.00

€ 0.378 Each (On a Reel of 2500) (ex VAT)

KEMET 15nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10 % , SMD

€ 944.00

€ 0.378 Each (On a Reel of 2500) (ex VAT)

KEMET 15nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10 % , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

KEMET

Capacitance

15nF

Voltage

100V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Tolerance

±10 %

Country of Origin

Mexico