Technical documents
Specifications
Brand
KEMETCapacitance
2.2nF
Voltage
450 V ac, 1500 V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
A72
Length
20.5mm
Depth
8mm
Lead Length
40mm
Dimensions
8 Dia. x 20.5mm
Dielectric
Polypropylene
Terminal Type
Axial
Lead Diameter
0.8mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Dissipation Factor
0.1 % @ 100 kHz
Country of Origin
Italy
€ 448.99
€ 8.98 Each (Supplied in a Bag) (ex VAT)
Production pack (Bag)
50
€ 448.99
€ 8.98 Each (Supplied in a Bag) (ex VAT)
Stock information temporarily unavailable.
Production pack (Bag)
50
Stock information temporarily unavailable.
quantity | Unit price | Per Bag |
---|---|---|
50 - 98 | € 8.98 | € 17.96 |
100 - 248 | € 8.142 | € 16.28 |
250 - 498 | € 7.835 | € 15.67 |
500+ | € 7.505 | € 15.01 |
Technical documents
Specifications
Brand
KEMETCapacitance
2.2nF
Voltage
450 V ac, 1500 V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
A72
Length
20.5mm
Depth
8mm
Lead Length
40mm
Dimensions
8 Dia. x 20.5mm
Dielectric
Polypropylene
Terminal Type
Axial
Lead Diameter
0.8mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Dissipation Factor
0.1 % @ 100 kHz
Country of Origin
Italy