Technical documents
Specifications
Brand
KbinsType
Storage Bin
Portable
No
Bin Material
Cardboard
Overall Height
100mm
Overall Width
250mm
Overall Depth
300mm
Colour
Green, White
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 105.02
€ 2.10 Each (In a Pack of 50) (ex VAT)
Kbins Cardboard Recycle Bin, 300mm x 250mm x 100mm, Green, White
50
€ 105.02
€ 2.10 Each (In a Pack of 50) (ex VAT)
Kbins Cardboard Recycle Bin, 300mm x 250mm x 100mm, Green, White
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KbinsType
Storage Bin
Portable
No
Bin Material
Cardboard
Overall Height
100mm
Overall Width
250mm
Overall Depth
300mm
Colour
Green, White
Country of Origin
United Kingdom