Technical documents
Specifications
Brand
KarcherWorking Pressure
4bar
Maximum Temperature
+145°C
Supply Voltage
220 → 240V
Product Depth
475mm
Product Height
275mm
Product Width
320mm
Weight
8kg
Kit Includes
Detail Nozzle, Floor Tool, Hand Tool, Power Nozzle, Round Brush, Steam Suction Hose with Handle, Two Steam Tubes, Upholstery Tool with Brush
Model Number
SG 4/4
Country of Origin
Germany
Product details
Kärcher SG 4/4 Steam Cleaner
The Karcher SG 4/4 professional 4 bar steam cleaner is versatile, simple to use and designed to effortlessly remove grease, dirt and grime from your workplace or home. Using one of the included tools and the steam flow regulator that is situated on the handle it can be used on most surfaces including hobs, flooring, carpets, upholstery, carpets and tiles. Using normal tap water it will kill 99.9% of bacteria making it a perfect solution for all your sanitary needs.
Features and Benefits
Twin tank system
Childproof safety lock
Safety valve
Integrated funnel
Parking position
Supplied with
Detail Nozzle, Floor Tool, Hand Tool, Power Nozzle, Round Brush, Steam Suction Hose with Handle, Two Steam Tubes, Upholstery Tool with Brush
Steam Cleaners
€ 1,655.78
€ 1,655.78 Each (ex VAT)
1
€ 1,655.78
€ 1,655.78 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KarcherWorking Pressure
4bar
Maximum Temperature
+145°C
Supply Voltage
220 → 240V
Product Depth
475mm
Product Height
275mm
Product Width
320mm
Weight
8kg
Kit Includes
Detail Nozzle, Floor Tool, Hand Tool, Power Nozzle, Round Brush, Steam Suction Hose with Handle, Two Steam Tubes, Upholstery Tool with Brush
Model Number
SG 4/4
Country of Origin
Germany
Product details
Kärcher SG 4/4 Steam Cleaner
The Karcher SG 4/4 professional 4 bar steam cleaner is versatile, simple to use and designed to effortlessly remove grease, dirt and grime from your workplace or home. Using one of the included tools and the steam flow regulator that is situated on the handle it can be used on most surfaces including hobs, flooring, carpets, upholstery, carpets and tiles. Using normal tap water it will kill 99.9% of bacteria making it a perfect solution for all your sanitary needs.
Features and Benefits
Twin tank system
Childproof safety lock
Safety valve
Integrated funnel
Parking position
Supplied with
Detail Nozzle, Floor Tool, Hand Tool, Power Nozzle, Round Brush, Steam Suction Hose with Handle, Two Steam Tubes, Upholstery Tool with Brush