Karcher 13553050 Floor Vacuum Cleaner Wet and Dry Vacuum Cleaner for Cleaning, 12m Cable, 220 → 240V

RS Stock No.: 425-394Brand: KarcherManufacturers Part No.: 13553050
brand-logo
View all in Vacuum Cleaners

Technical documents

Specifications

Brand

Karcher

Vacuum Cleaner Type

Floor Vacuum Cleaner

Application

Cleaning

Supply Voltage

220 → 240V

Battery Powered

No

Cable Length

12m

Model Number

13553050

Country of Origin

Romania

Stock information temporarily unavailable.

€ 585.14

€ 585.14 Each (ex VAT)

Karcher 13553050 Floor Vacuum Cleaner Wet and Dry Vacuum Cleaner for Cleaning, 12m Cable, 220 → 240V

€ 585.14

€ 585.14 Each (ex VAT)

Karcher 13553050 Floor Vacuum Cleaner Wet and Dry Vacuum Cleaner for Cleaning, 12m Cable, 220 → 240V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Karcher

Vacuum Cleaner Type

Floor Vacuum Cleaner

Application

Cleaning

Supply Voltage

220 → 240V

Battery Powered

No

Cable Length

12m

Model Number

13553050

Country of Origin

Romania