Kabeltronik LiYCY Series Multicore Industrial Cable, 6 Cores, 0.34 mm², 22 AWG, 100m, Shielded Shield, Multicore Cable

RS Stock No.: 349-679Brand: KabeltronikManufacturers Part No.: LIYCY 6 X 0.34 MM2

Technical documents

Specifications

Cross Sectional Area

0.34 mm²

Number of Cores

6

American Wire Gauge

22 AWG

Length

100m

Shield Type

Shielded

Cable Type

Multicore

Series

LiYCY

Country of Origin

Germany

Stock information temporarily unavailable.

€ 313.11

€ 313.11 1 Reel of 100 Metres (ex VAT)

Kabeltronik LiYCY Series Multicore Industrial Cable, 6 Cores, 0.34 mm², 22 AWG, 100m, Shielded Shield, Multicore Cable

€ 313.11

€ 313.11 1 Reel of 100 Metres (ex VAT)

Kabeltronik LiYCY Series Multicore Industrial Cable, 6 Cores, 0.34 mm², 22 AWG, 100m, Shielded Shield, Multicore Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Cross Sectional Area

0.34 mm²

Number of Cores

6

American Wire Gauge

22 AWG

Length

100m

Shield Type

Shielded

Cable Type

Multicore

Series

LiYCY

Country of Origin

Germany