Kabeltronik LiYCY Series Multicore Industrial Cable, 10 Cores, 0.14 mm², 26 AWG, 100m, Shielded Shield, Multicore Cable
Technical documents
Specifications
Brand
KabeltronikCross Sectional Area
0.14 mm²
Number of Cores
10
American Wire Gauge
26 AWG
Length
100m
Shield Type
Shielded
Cable Type
Multicore
Series
LiYCY
Country of Origin
Germany
Stock information temporarily unavailable.
€ 195.01
€ 195.01 1 Reel of 100 Metres (ex VAT)
Kabeltronik LiYCY Series Multicore Industrial Cable, 10 Cores, 0.14 mm², 26 AWG, 100m, Shielded Shield, Multicore Cable
1
€ 195.01
€ 195.01 1 Reel of 100 Metres (ex VAT)
Kabeltronik LiYCY Series Multicore Industrial Cable, 10 Cores, 0.14 mm², 26 AWG, 100m, Shielded Shield, Multicore Cable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KabeltronikCross Sectional Area
0.14 mm²
Number of Cores
10
American Wire Gauge
26 AWG
Length
100m
Shield Type
Shielded
Cable Type
Multicore
Series
LiYCY
Country of Origin
Germany