Kabeltronik LIFYY Series Multicore Industrial Cable, 4 Cores, 0.25 mm², 23 AWG, 50m, Unshielded Shield, Multicore Cable
Technical documents
Specifications
Brand
KabeltronikCross Sectional Area
0.25 mm²
Number of Cores
4
American Wire Gauge
23 AWG
Length
50m
Shield Type
Unshielded
Cable Type
Multicore
Series
LiFYY
Country of Origin
Germany
€ 79.65
€ 79.65 1 Reel of 50 Metres (ex VAT)
Kabeltronik LIFYY Series Multicore Industrial Cable, 4 Cores, 0.25 mm², 23 AWG, 50m, Unshielded Shield, Multicore Cable
1
€ 79.65
€ 79.65 1 Reel of 50 Metres (ex VAT)
Kabeltronik LIFYY Series Multicore Industrial Cable, 4 Cores, 0.25 mm², 23 AWG, 50m, Unshielded Shield, Multicore Cable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
KabeltronikCross Sectional Area
0.25 mm²
Number of Cores
4
American Wire Gauge
23 AWG
Length
50m
Shield Type
Unshielded
Cable Type
Multicore
Series
LiFYY
Country of Origin
Germany