Jumo PT100 RTD Sensor, 3mm Dia, 200mm Long, 3 Wire, Class B +600°C Max

RS Stock No.: 548-8663Brand: JumoManufacturers Part No.: 902250/32-415-1001-1-3-200-04-2500/000
brand-logo
View all in RTD Sensors

Technical documents

Specifications

Brand

Jumo

Sensor Type

PT100

Probe Length

200mm

Probe Diameter

3mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+600°C

Termination Type

Cable

Cable Length

2.5m

Number Of Wires

3

Accuracy

Class B

Response Time

4 (Water) s, 41 (Air) s

Country of Origin

France

Product details

Pt100 sheathed probe Ø 3 mm

Class B Pt100 probe with Ø 3 mm stainless steel flexible sheath.
3-wire, silicon-sheathed connection cable.
Conforms to standard EN60751.

Stock information temporarily unavailable.

€ 164.75

€ 164.75 Each (ex VAT)

Jumo PT100 RTD Sensor, 3mm Dia, 200mm Long, 3 Wire, Class B +600°C Max

€ 164.75

€ 164.75 Each (ex VAT)

Jumo PT100 RTD Sensor, 3mm Dia, 200mm Long, 3 Wire, Class B +600°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Jumo

Sensor Type

PT100

Probe Length

200mm

Probe Diameter

3mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+600°C

Termination Type

Cable

Cable Length

2.5m

Number Of Wires

3

Accuracy

Class B

Response Time

4 (Water) s, 41 (Air) s

Country of Origin

France

Product details

Pt100 sheathed probe Ø 3 mm

Class B Pt100 probe with Ø 3 mm stainless steel flexible sheath.
3-wire, silicon-sheathed connection cable.
Conforms to standard EN60751.