Jumo miroTRON Panel Mount Controller, 69 x 62 x 36mm 2 (1Pt100, 1 DI) Input, 2 Output Relay, 12 → 24 V dc Supply
RS Stock No.: 270-8824Brand: JumoManufacturers Part No.: 701080/0-01-23-30/000Distrelec Article No.: 30398187

Technical documents
Specifications
Brand
JumoOutput Type
Relay
Supply Voltage
12 → 24 V dc
Size
69 x 62 x 36mm
Number of Inputs
2 (1Pt100, 1 DI)
Number of Outputs
2
Control Type
PID Controller, Temperature Control
Mounting Type
Panel Mount
Series
miroTRON
Country of Origin
Germany
You may be interested in
Jumo eTRON Panel Mount Thermostat, 76 x 36mm, 1 Output 1 Relay, 12 → 24 V dc, 24 V ac Supply VoltageBrand: Jumo
P.O.A.Each (ex VAT)
€ 216.12
€ 216.12 Each (ex VAT)
Jumo miroTRON Panel Mount Controller, 69 x 62 x 36mm 2 (1Pt100, 1 DI) Input, 2 Output Relay, 12 → 24 V dc Supply
1
€ 216.12
€ 216.12 Each (ex VAT)
Jumo miroTRON Panel Mount Controller, 69 x 62 x 36mm 2 (1Pt100, 1 DI) Input, 2 Output Relay, 12 → 24 V dc Supply
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Jumo eTRON Panel Mount Thermostat, 76 x 36mm, 1 Output 1 Relay, 12 → 24 V dc, 24 V ac Supply VoltageBrand: Jumo
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
JumoOutput Type
Relay
Supply Voltage
12 → 24 V dc
Size
69 x 62 x 36mm
Number of Inputs
2 (1Pt100, 1 DI)
Number of Outputs
2
Control Type
PID Controller, Temperature Control
Mounting Type
Panel Mount
Series
miroTRON
Country of Origin
Germany
You may be interested in
Jumo eTRON Panel Mount Thermostat, 76 x 36mm, 1 Output 1 Relay, 12 → 24 V dc, 24 V ac Supply VoltageBrand: Jumo
P.O.A.Each (ex VAT)