Technical documents
Specifications
Brand
JSTNumber Of Contacts
4
Number Of Rows
1
Pitch
6.5mm
Gender
Male
Mounting Type
PCB Mount
Series
VYH
For Use With
VYH Connectors
Body Orientation
Straight
Length
25.3mm
Width
9.4mm
Housing Material
Nylon
Country of Origin
Indonesia
Stock information temporarily unavailable.
€ 6.49
€ 0.649 Each (In a Pack of 10) (ex VAT)
JST, VYH Male Crimp Connector Housing, 6.5mm Pitch, 4 Way, 1 Row
10
€ 6.49
€ 0.649 Each (In a Pack of 10) (ex VAT)
JST, VYH Male Crimp Connector Housing, 6.5mm Pitch, 4 Way, 1 Row
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | € 0.649 | € 6.49 |
50 - 240 | € 0.602 | € 6.02 |
250 - 490 | € 0.555 | € 5.55 |
500 - 990 | € 0.531 | € 5.31 |
1000+ | € 0.507 | € 5.07 |
Technical documents
Specifications
Brand
JSTNumber Of Contacts
4
Number Of Rows
1
Pitch
6.5mm
Gender
Male
Mounting Type
PCB Mount
Series
VYH
For Use With
VYH Connectors
Body Orientation
Straight
Length
25.3mm
Width
9.4mm
Housing Material
Nylon
Country of Origin
Indonesia