JST PAD Series Female Crimp Terminal, 26AWG Min, 22AWG Max

RS Stock No.: 820-1740PBrand: JSTManufacturers Part No.: SPH-001T-P0.5L
brand-logo
View all in Crimp Contacts

Technical documents

Specifications

Brand

JST

Gender

Female

For Use With

PAD Connector Housing

Series

PAD

Minimum Wire Size mm²

0.1mm²

Minimum Wire Size (mm²)

0.1mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.3mm²

Maximum Wire Size (mm²)

0.3mm²

Minimum Wire Size AWG

26AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

26AWG

Maximum Wire Size AWG

22AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

22AWG

Maximum Contact Resistance

20mΩ

Maximum Current

3A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

Japan

Product details

PAD Contact and Double Ended Wire with Contacts

820-1740 is a PAD Series socket contact manufactured from Phosphor Bronze and Tin plated for wire size 0.13∼0.33 mm² (26∼22 AWG) with an insulation diameter of 1.0∼1.5 mm.

PAD Series Cable Assemblies have SPH-001T-P0.5L contacts crimped on both ends for use in PADP Series Receptacle Housings, see stock number 820-1728 typical.
820-1743 is 150 mm long.
820-1747 is 300 mm long.

2.0mm JST PAD Connector

The 2.0mm PAD Series Wire-to-Board Connectors from JST are dual row for high density applications and provide: secure locking, polarization, an insertion guide and reliable contacts with long dimples for continuity under adverse conditions.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 23.60

€ 0.024 Each (Supplied on a Reel) (ex VAT)

JST PAD Series Female Crimp Terminal, 26AWG Min, 22AWG Max
Select packaging type

€ 23.60

€ 0.024 Each (Supplied on a Reel) (ex VAT)

JST PAD Series Female Crimp Terminal, 26AWG Min, 22AWG Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
1000 - 2400€ 0.024€ 2.36
2500 - 4900€ 0.024€ 2.36
5000 - 9900€ 0.024€ 2.36
10000+€ 0.024€ 2.36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

JST

Gender

Female

For Use With

PAD Connector Housing

Series

PAD

Minimum Wire Size mm²

0.1mm²

Minimum Wire Size (mm²)

0.1mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.3mm²

Maximum Wire Size (mm²)

0.3mm²

Minimum Wire Size AWG

26AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

26AWG

Maximum Wire Size AWG

22AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

22AWG

Maximum Contact Resistance

20mΩ

Maximum Current

3A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

Japan

Product details

PAD Contact and Double Ended Wire with Contacts

820-1740 is a PAD Series socket contact manufactured from Phosphor Bronze and Tin plated for wire size 0.13∼0.33 mm² (26∼22 AWG) with an insulation diameter of 1.0∼1.5 mm.

PAD Series Cable Assemblies have SPH-001T-P0.5L contacts crimped on both ends for use in PADP Series Receptacle Housings, see stock number 820-1728 typical.
820-1743 is 150 mm long.
820-1747 is 300 mm long.

2.0mm JST PAD Connector

The 2.0mm PAD Series Wire-to-Board Connectors from JST are dual row for high density applications and provide: secure locking, polarization, an insertion guide and reliable contacts with long dimples for continuity under adverse conditions.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more