JST, SMP Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row

RS Stock No.: 161-3266Brand: JSTManufacturers Part No.: SMP-02V-NC
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Brand

JST

Number Of Contacts

2

Number Of Rows

1

Pitch

2.5mm

Gender

Female

Mounting Type

Cable Mount

Series

SMP

For Use With

SM Connectors

Body Orientation

Straight

Length

5.5mm

Width

7.4mm

Housing Material

Polyamide

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 5.90

€ 0.118 Each (In a Pack of 50) (ex VAT)

JST, SMP Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row

€ 5.90

€ 0.118 Each (In a Pack of 50) (ex VAT)

JST, SMP Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 50€ 0.118€ 5.90
100 - 150€ 0.118€ 5.90
200+€ 0.094€ 4.72

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

JST

Number Of Contacts

2

Number Of Rows

1

Pitch

2.5mm

Gender

Female

Mounting Type

Cable Mount

Series

SMP

For Use With

SM Connectors

Body Orientation

Straight

Length

5.5mm

Width

7.4mm

Housing Material

Polyamide

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more