Technical documents
Specifications
Brand
JSTNumber Of Contacts
5
Number Of Rows
1
Pitch
2mm
Gender
Female
Mounting Type
Cable Mount
Series
PA
For Use With
PAL Connectors
Body Orientation
Straight
Length
15.4mm
Width
6.3mm
Housing Material
Nylon
Stock information temporarily unavailable.
€ 141.60
€ 0.142 Each (In a Bag of 1000) (ex VAT)
JST, PA Female Crimp Connector Housing, 2mm Pitch, 5 Way, 1 Row
1000
€ 141.60
€ 0.142 Each (In a Bag of 1000) (ex VAT)
JST, PA Female Crimp Connector Housing, 2mm Pitch, 5 Way, 1 Row
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
JSTNumber Of Contacts
5
Number Of Rows
1
Pitch
2mm
Gender
Female
Mounting Type
Cable Mount
Series
PA
For Use With
PAL Connectors
Body Orientation
Straight
Length
15.4mm
Width
6.3mm
Housing Material
Nylon