JST LTO Uninsulated Female Spade Connector, Receptacle, 6.3 x 0.8mm Tab Size, 1mm² to 2.5mm²

Technical documents
Specifications
Brand
JSTType
Receptacle
Series
LTO
Minimum Wire Size mm²
1mm²
Gender
Female
Minimum Wire Size (mm²)
1mm²
Maximum Wire Size mm²
2.5mm²
Maximum Wire Size (mm²)
2.5mm²
Tab Size
6.3 x 0.8mm
Insulation
Uninsulated
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Maximum Wire Size (AWG)
14AWG
Minimum Wire Size (AWG)
16AWG
Termination Method
Crimp
Contact Material
Brass
Distrelec Product Id
14819744
Product details
JST LTO Series Crimp Receptacle Terminals
A range of non insulated crimp receptacle terminals suitable for use with .110, .187 and .250 tab sizes.
JST Terminals
€ 9.44
€ 0.094 Each (In a Pack of 100) (ex VAT)
100
€ 9.44
€ 0.094 Each (In a Pack of 100) (ex VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | € 0.094 | € 9.44 |
500+ | € 0.071 | € 7.08 |
Technical documents
Specifications
Brand
JSTType
Receptacle
Series
LTO
Minimum Wire Size mm²
1mm²
Gender
Female
Minimum Wire Size (mm²)
1mm²
Maximum Wire Size mm²
2.5mm²
Maximum Wire Size (mm²)
2.5mm²
Tab Size
6.3 x 0.8mm
Insulation
Uninsulated
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Maximum Wire Size (AWG)
14AWG
Minimum Wire Size (AWG)
16AWG
Termination Method
Crimp
Contact Material
Brass
Distrelec Product Id
14819744
Product details
JST LTO Series Crimp Receptacle Terminals
A range of non insulated crimp receptacle terminals suitable for use with .110, .187 and .250 tab sizes.