Technical documents
Specifications
Brand
JSTWire Size
0.5 → 1.75 mm², 22 → 16 AWG
Overall Length
20.8mm
Insulation
Insulated
Insulation Material
Nylon
Series
CE
Country of Origin
Japan
Product details
JST Insulated Closed End Crimp Splice Terminals
A range of nylon insulated closed end splice terminals suitable for a variety of wires. These insulated closed end splice terminals are available in 2 different styles, please refer to datasheet on our website for details
JST Insulated Crimp Terminals
€ 137.05
€ 137.05 1 Box of 1000 (ex VAT)
1
€ 137.05
€ 137.05 1 Box of 1000 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | € 137.05 |
2 - 4 | € 132.27 |
5 - 9 | € 126.30 |
10+ | € 118.08 |
Technical documents
Specifications
Brand
JSTWire Size
0.5 → 1.75 mm², 22 → 16 AWG
Overall Length
20.8mm
Insulation
Insulated
Insulation Material
Nylon
Series
CE
Country of Origin
Japan
Product details
JST Insulated Closed End Crimp Splice Terminals
A range of nylon insulated closed end splice terminals suitable for a variety of wires. These insulated closed end splice terminals are available in 2 different styles, please refer to datasheet on our website for details