JST VH Series Straight PCB Header, 3 Contact(s), 3.96mm Pitch, Shrouded
Technical documents
Specifications
Brand
JSTSeries
VH
Pitch
3.96mm
Number Of Contacts
3
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Copper Alloy
Current Rating
10.0A
Voltage Rating
250.0 V
Stock information temporarily unavailable.
€ 165.20
€ 0.33 Each (Supplied in a Box) (ex VAT)
JST VH Series Straight PCB Header, 3 Contact(s), 3.96mm Pitch, Shrouded
Select packaging type
Production pack (Box)
500
€ 165.20
€ 0.33 Each (Supplied in a Box) (ex VAT)
JST VH Series Straight PCB Header, 3 Contact(s), 3.96mm Pitch, Shrouded
Stock information temporarily unavailable.
Select packaging type
Production pack (Box)
500
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
500 - 1200 | € 0.33 | € 16.52 |
1250 - 2450 | € 0.33 | € 16.52 |
2500 - 4950 | € 0.307 | € 15.34 |
5000+ | € 0.283 | € 14.16 |
Technical documents
Specifications
Brand
JSTSeries
VH
Pitch
3.96mm
Number Of Contacts
3
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Copper Alloy
Current Rating
10.0A
Voltage Rating
250.0 V