JRC Royal Blue 100% Polyester Neck Protection

RS Stock No.: 498-920Brand: JRCManufacturers Part No.: 988832 XS ROYAL
View all in Hats

Technical documents

Specifications

Brand

JRC

Style

Neck Protection

Colour

Royal Blue

Material

100% Polyester

Adjustable

Yes

Country of Origin

Bangladesh

€ 11.94

€ 11.94 1 Pack of 5 (ex VAT)

JRC Royal Blue 100% Polyester Neck Protection

€ 11.94

€ 11.94 1 Pack of 5 (ex VAT)

JRC Royal Blue 100% Polyester Neck Protection

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

JRC

Style

Neck Protection

Colour

Royal Blue

Material

100% Polyester

Adjustable

Yes

Country of Origin

Bangladesh