Technical documents
Specifications
Brand
Johnson ElectricPower Consumption
5 W
Supply Voltage
8.2 V dc
Holding Force
24N
Plunger Diameter
3.96mm
Product Height
13.46mm
Product Width
25.4 Dia.mm
Coil Resistance
12.95Ω
Wire Size
31AWG
Country of Origin
United States
You may be interested in
Johnson Electric Linear Solenoid, 36 V dc, 93.5N, 120.1N, 47.625 (Dia.) x 38.91 mmBrand: Johnson Electric
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
€ 155.89
€ 155.89 Each (ex VAT)
Johnson Electric Linear Solenoid, 8.2 V dc, 24N
1
€ 155.89
€ 155.89 Each (ex VAT)
Johnson Electric Linear Solenoid, 8.2 V dc, 24N
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Johnson Electric Linear Solenoid, 36 V dc, 93.5N, 120.1N, 47.625 (Dia.) x 38.91 mmBrand: Johnson Electric
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
Johnson ElectricPower Consumption
5 W
Supply Voltage
8.2 V dc
Holding Force
24N
Plunger Diameter
3.96mm
Product Height
13.46mm
Product Width
25.4 Dia.mm
Coil Resistance
12.95Ω
Wire Size
31AWG
Country of Origin
United States
You may be interested in
Johnson Electric Linear Solenoid, 36 V dc, 93.5N, 120.1N, 47.625 (Dia.) x 38.91 mmBrand: Johnson Electric
P.O.A.Each (ex VAT)