Technical documents
Specifications
Brand
JM CONCEPTModule Type
Universal Signal Converter
Input Signal Type
Current, Voltage, Potentiometer Signal, Resistance, Temperature, Thermocouple,RTD
Output Signal Type
Relay
Input Range
Mo, Ni100, Ni1000, P, PT100, PT1000, TC-B, TC-E, TC-J, TC-K, TC-N, TC-R, TC-S, TC-T, W3/D, W5/C, 0 → 100kohm, 0 → 100ohm, -2 → 11V, -22 → 22mA, -100mv → +100mV, -1000 → 1000 V
Supply Voltage
80 → 256V ac
Operating Temperature Range
-10 → +60°C
Series
TELIS 9000
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Country of Origin
France
€ 355.17
€ 355.17 Each (ex VAT)
1
€ 355.17
€ 355.17 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
JM CONCEPTModule Type
Universal Signal Converter
Input Signal Type
Current, Voltage, Potentiometer Signal, Resistance, Temperature, Thermocouple,RTD
Output Signal Type
Relay
Input Range
Mo, Ni100, Ni1000, P, PT100, PT1000, TC-B, TC-E, TC-J, TC-K, TC-N, TC-R, TC-S, TC-T, W3/D, W5/C, 0 → 100kohm, 0 → 100ohm, -2 → 11V, -22 → 22mA, -100mv → +100mV, -1000 → 1000 V
Supply Voltage
80 → 256V ac
Operating Temperature Range
-10 → +60°C
Series
TELIS 9000
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Country of Origin
France