Technical documents
Specifications
Brand
JKL ComponentsLamp Type
LED Car Bulb
Lamp Shape
Festoon
Colour Tone
Yellow
Voltage Rating
12 V dc
Luminosity
2 lm
Lens Colour
Clear
Length
43 mm
Diameter
10.5mm
Current Rating
20 mA
Country of Origin
Taiwan, Province Of China
Product details
10x42mm Festoon LED Lamp
An assembly of LED chips, within a traditional glass festoon lamp envelope, for automotive use.
Replacement LED Lamps, JKL Components
€ 15.29
€ 7.646 Each (In a Pack of 2) (ex VAT)
2
€ 15.29
€ 7.646 Each (In a Pack of 2) (ex VAT)
2
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
JKL ComponentsLamp Type
LED Car Bulb
Lamp Shape
Festoon
Colour Tone
Yellow
Voltage Rating
12 V dc
Luminosity
2 lm
Lens Colour
Clear
Length
43 mm
Diameter
10.5mm
Current Rating
20 mA
Country of Origin
Taiwan, Province Of China
Product details
10x42mm Festoon LED Lamp
An assembly of LED chips, within a traditional glass festoon lamp envelope, for automotive use.