Technical documents
Specifications
Brand
JallatteSeries
JALHAKA SAS
Gender
Unisex
Shoe Size EU
43
Shoe Size UK
9
Shoe Size US
10
Colour
Beige
Safety Toe
Yes
Safety Toe Type
Composite
ESD Safe
No
Anti-Static
Yes
Closure Type
None
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Slip Resistance Rating
SRC
Upper Material
Leather
Midsole Type
Non Metallic
Sole Material
PU2D
Anti-Slip
Yes
Country of Origin
Tunisia
€ 192.35
€ 192.35 1 Pair (ex VAT)
1
€ 192.35
€ 192.35 1 Pair (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
JallatteSeries
JALHAKA SAS
Gender
Unisex
Shoe Size EU
43
Shoe Size UK
9
Shoe Size US
10
Colour
Beige
Safety Toe
Yes
Safety Toe Type
Composite
ESD Safe
No
Anti-Static
Yes
Closure Type
None
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Slip Resistance Rating
SRC
Upper Material
Leather
Midsole Type
Non Metallic
Sole Material
PU2D
Anti-Slip
Yes
Country of Origin
Tunisia