IXYS IXYH50N120C3D1 IGBT, 90 A 1200 V, 3-Pin TO-247, Through Hole

RS Stock No.: 920-1007Brand: IXYSManufacturers Part No.: IXYH50N120C3D1
brand-logo
View all in IGBTs

Technical documents

Specifications

Brand

IXYS

Maximum Continuous Collector Current

90 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

625 W

Package Type

TO-247

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

50kHz

Transistor Configuration

Single

Dimensions

16.26 x 5.3 x 21.46mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Country of Origin

United States

Product details

IGBT Discretes, IXYS XPT series

The XPT™ range of discrete IGBTs from IXYS feature Extreme-light Punch-Through thin wafer technology, resulting in reduced thermal resistance and lower energy losses. These devices offer fast switching times with low tail current, and are available in a variety of industry standard and proprietary packages.

High power density and low VCE(sat)
Square Reverse Bias Safe Operating Areas (RBSOA) up to rated breakdown voltage
Short circuit capability for 10usec
Positive on-state voltage temperature coefficient
Optional co-packed Sonic-FRD™ or HiPerFRED™ diodes
International standard and proprietary high voltage packages

IGBT Discretes & Modules, IXYS

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 358.25

€ 11.942 Each (In a Tube of 30) (ex VAT)

IXYS IXYH50N120C3D1 IGBT, 90 A 1200 V, 3-Pin TO-247, Through Hole

€ 358.25

€ 11.942 Each (In a Tube of 30) (ex VAT)

IXYS IXYH50N120C3D1 IGBT, 90 A 1200 V, 3-Pin TO-247, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

IXYS

Maximum Continuous Collector Current

90 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

625 W

Package Type

TO-247

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

50kHz

Transistor Configuration

Single

Dimensions

16.26 x 5.3 x 21.46mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Country of Origin

United States

Product details

IGBT Discretes, IXYS XPT series

The XPT™ range of discrete IGBTs from IXYS feature Extreme-light Punch-Through thin wafer technology, resulting in reduced thermal resistance and lower energy losses. These devices offer fast switching times with low tail current, and are available in a variety of industry standard and proprietary packages.

High power density and low VCE(sat)
Square Reverse Bias Safe Operating Areas (RBSOA) up to rated breakdown voltage
Short circuit capability for 10usec
Positive on-state voltage temperature coefficient
Optional co-packed Sonic-FRD™ or HiPerFRED™ diodes
International standard and proprietary high voltage packages

IGBT Discretes & Modules, IXYS

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more