ITW Illuminated Push Button Switch, Latching, Panel Mount, 1-pole on-off switch, Blue LED, IP67

RS Stock No.: 702-7140Brand: ITWManufacturers Part No.: 48M 412B
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

ITW

Switch Operation

Latching

Illuminated

Yes

Mounting Type

Panel Mount

Contact Configuration

1-pole on-off switch

LED Colour

Blue

IP Rating

IP67

Contact Current Rating

20 mA

Contact Material

Gold Plated

Manufacturer Part No.

48M 412B

Terminal Type

Solder

Stock information temporarily unavailable.

P.O.A.

ITW Illuminated Push Button Switch, Latching, Panel Mount, 1-pole on-off switch, Blue LED, IP67

P.O.A.

ITW Illuminated Push Button Switch, Latching, Panel Mount, 1-pole on-off switch, Blue LED, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ITW

Switch Operation

Latching

Illuminated

Yes

Mounting Type

Panel Mount

Contact Configuration

1-pole on-off switch

LED Colour

Blue

IP Rating

IP67

Contact Current Rating

20 mA

Contact Material

Gold Plated

Manufacturer Part No.

48M 412B

Terminal Type

Solder