Technical documents
Specifications
Brand
ITT CannonCurrent Rating
250A
Plug/Socket
Plug
Pole Format
1P
Voltage Rating
1.0 kV
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
Crimp
Series
Veam Snaplock
IP Rating
IP65
Colour
Blue
Cable CSA
25.0mm²
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+125°C
Product details
Cable Male
Veam Snaplock
A family of single pole connectors which can take up to 250 A. 30% smaller than Powerlock, these connectors have a similar connection band, giving minimal power loss over 500 mating cycles
€ 99.10
€ 99.10 Each (ex VAT)
1
€ 99.10
€ 99.10 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ITT CannonCurrent Rating
250A
Plug/Socket
Plug
Pole Format
1P
Voltage Rating
1.0 kV
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
Crimp
Series
Veam Snaplock
IP Rating
IP65
Colour
Blue
Cable CSA
25.0mm²
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+125°C
Product details
Cable Male
Veam Snaplock
A family of single pole connectors which can take up to 250 A. 30% smaller than Powerlock, these connectors have a similar connection band, giving minimal power loss over 500 mating cycles