Technical documents
Specifications
Brand
ITT CannonNumber Of Contacts
25
Gender
Male
Mounting Type
Cable Mount
Pitch
1.27mm
Termination Method
IDC
Current Rating
3A
Housing Material
Steel
Series
D*W
Contact Plating
Gold
Contact Material
Copper Alloy
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Germany
Product details
ITT D*W Connectors (IDC Termination)
Discrete wire termination providing reliable, rapid assembly
Tinned and dimpled shell for grounding continuity
Accepts wires from 22 to 26awg
Termination tool available separately
ITT D Type Connectors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ITT CannonNumber Of Contacts
25
Gender
Male
Mounting Type
Cable Mount
Pitch
1.27mm
Termination Method
IDC
Current Rating
3A
Housing Material
Steel
Series
D*W
Contact Plating
Gold
Contact Material
Copper Alloy
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Germany
Product details
ITT D*W Connectors (IDC Termination)
Discrete wire termination providing reliable, rapid assembly
Tinned and dimpled shell for grounding continuity
Accepts wires from 22 to 26awg
Termination tool available separately